Broadcom HLMP-3519

Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-3519.

IHS

Datasheet13 pages9 years ago

Avago

Newark

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-18.19%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
Single Color LED, Green, Transparent, T-1 3/4, 5mm
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾
Single Color LED, Green, Diffused, T-1 3/4, 5mm
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of Broadcom HLMP-3519 provided by its distributors.

Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm
Lamp LED Green 10.6 mcd (Min.) @ 10 mA 0.2 in. T-1-3/4 25 mA 565 nm
LED Uni-Color Green 565nm 2-Pin T-1 3/4
Avnet Japan
T-1 3/4 (5 mm) High Intensity LED Lamp
LED Single Standard LED Green 569nm 25mA 2-Pin T-1 3/4
Broadcom LED, 5mm (T-1 3/4), 569 nm, 5 x 9.19mm
LED Standard Green Non-diffused 565nm, 10.6mcd
LAMP T1_3/4, ALLNGAP GREEN, TINTED NON DIFFUSED
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:70mcd; Viewing Angle:24°; Forward Current:10mA; Forward Voltage:2.1V; LED Color:Green; Leaded Process Compatible:Yes; Operating Temperature Range:-20°C to +100°C ;RoHS Compliant: Yes
LED, 5MM, GREEN; Bulb Size:T-1 3/4 (5mm); LED Colour:Green; Luminous Intensity:70mcd; Viewing Angle:24°; Forward Current If:10mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:565nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; Dominant Wavelength:569nm; External Diameter:5.08mm; External Length / Height:9.19mm; Forward Current If Max:10mA; Forward Voltage VF Max:2.1V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Cross-section Depth:0.64mm; Lead Cross-section Width:0.64mm; Lead Length:25mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:70mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:30mA; Peak Wavelength:569nm; Voltage Vf Typ:2.1V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP3519