Broadcom HLMP-3316-I0002

Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-3316-I0002.

IHS

Datasheet13 pages9 years ago

Avago

Inventory History

3 month trend:
-17.35%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
Dialight521-9240F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products
Single Color LED, Red, Transparent, T-1, 3mm

Descriptions

Descriptions of Broadcom HLMP-3316-I0002 provided by its distributors.

Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm
General Purpose Visible Dome-Style LED,Orange-Red,Transparent,LED-2b
LED Uni-Color Red 635nm 2-Pin T-1 3/4 T/R
T-13/4 (5mm) High Intensity LED Lamps
LED Single Standard LED Red 626nm 25mA 2-Pin T-1 3/4
LED 5MM GAP RED NON-DIFF STR LDS
635nm 35¡ã 1.9V 10mA , , 5.08mm*5.08mm*9.19mm
LAMP T1_3/4, ALLNGAP RED, TINTED NON DIFFUSED
Standard LEDs - Through Hole GaP Red

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP3316-I0002
  • HLMP3316I0002