Broadcom HLMP-3301-D0002

Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-3301-D0002.

IHS

Datasheet12 pages9 years ago

Avago

Newark

Inventory History

3 month trend:
-3.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight521-9246F
521 Series Red Ø5 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
Dialight521-9215F
Single Color LED, Red, Tinted Diffused, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HLMP-3301-D0002 provided by its distributors.

Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm
LED Uni-Color Red 635nm 2-Pin T-1 3/4 T/R
LED Single Standard LED Red 626nm 25mA 2-Pin T-1 3/4
LED Standard Red Diffused 635nm, 2.1mcd
T-13/4 (5mm) Diffused LED Lamp
LED 5MM GAP RED STRAIGHT LDS TH
635nm 60¡ã 1.9V 10mA , , 5.08mm*5.08mm*9.19mm
LAMP T1_3/4, ALLNGAP RED, TINTED DIFFUSED
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:2.1µcd; Viewing Angle:60°; Forward Current:10mA; Forward Voltage:1.9V; Color:High Efficiency Red; LED Color:High Efficiency Red; LED Gas Type:GaP; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP3301D0002