Broadcom HLMP-1620

Single Color LED, Yellow, Tinted Diffused, T-1, 3mm
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1620.

Inventory History

3 month trend:
-4.03%

CAD Models

Download Broadcom HLMP-1620 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
CML 4300H7LC LED TH 5mm 1.9V 2mA Yellow Part of the VCC Family of Products
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Broadcom HLMP-1620 provided by its distributors.

Single Color LED, Yellow, Tinted Diffused, T-1, 3mm
LED, Yellow, Through Hole, T-1 (3mm), 10 mA, 7.5 V, 585 nm
LED Uni-Color Yellow 583nm 2-Pin T-1
Yellow 585nm LED Indication - Discrete 5V Radial
T-1 (3mm) 5 Volt Integrated Resistor LED Lamp
LED Standard Yellow Diffused 585nm, 2.2mcd
LAMP T1, 5V RLED, ALLNGAP YELLOW, TINTED DIFFUSED
585nm 60¡ã 5V 10mA , , 3mm*6.35mm
LED Lamp; Bulb Size:T-1; Luminous Intensity:2.2µcd; Viewing Angle:60°; Forward Current:10mA; Forward Voltage:7.5V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP1620