Broadcom HLMP-1600-D00A1

Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1600-D00A1.

IHS

Datasheet11 pages9 years ago

Newark

Avago

Inventory History

3 month trend:
-1.42%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight550-0507F
550 Series Red Ø5 mm 60° 2 mcd Diffused 13 mA 7.5 V LED Circuit Board Indicator
Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
CML 4300H1LC LED TH 5mm 1.8V 2mA Red Part of the VCC Family of Products
CML 4300F1LC LED TH T-1 3mm 1.8V 2mA 1.8mcd Red Part of the VCC Family of Products
CML 5650F1LC CBI 3mm 1POS Right Angle 1.8V Red LC Part of the VCC Family of Products

Descriptions

Descriptions of Broadcom HLMP-1600-D00A1 provided by its distributors.

Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm
LED Uni-Color Red 635nm 2-Pin T-1
T-1 (3mm) 5 Volt Integrated Resistor LED Lamp
LED Standard Lamp,3mm,5V RLED,GaP ,Red
Standard LEDs - Through Hole Lamp Red Red
LAMP, T1, 5V RLED, ALLNGAP RED, TINTED DIFFUSED
LED Lamp; Bulb Size:T-1; Luminous Intensity:2.1mcd; Viewing Angle:60°; Forward Current:10mA; Forward Voltage:7.5V; LED Color:High Efficiency Red; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP1600D00A1