VCC 4300H1LC

CML 4300H1LC LED TH 5mm 1.8V 2mA Red Part of the VCC Family of Products
$ 0.404
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 4300H1LC.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago
Datasheet1 page20 years ago

IHS

Newark

Future Electronics

Mouser

Inventory History

3 month trend:
-0.08%

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Dialight521-9240F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED, Round, Dome Top, Diffused, Red, 700nm, 30°, 2.25V, 20mA, TH, 5mm × 5mm × 8.6mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
Dialight521-9432F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm

Descriptions

Descriptions of VCC 4300H1LC provided by its distributors.

CML 4300H1LC LED TH 5mm 1.8V 2mA Red Part of the VCC Family of Products
635nm 50° 1.8V 2mA circular,with dome spread red DIP standard mounting,Through hole mounting 5mm*4.8mm*8.89mm
4300HLC Series, diffused, red, green or yellow, 635 WL, 2.3 intensity, 50 viewing
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED RED 2.3 MCD (TYP.) 0.23 IN. T-1-3/4 1.8 V (TYP.) 2 MA PANEL MOUNT
4300H Series Red 5 mm 50° 2.3 mcd Diffused 1.8 V Solid State LED Lamp
LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bag
LED Standard RED DIFFUSED LOW CURRENT
Led, 5Mm, Red, 2.3Mcd, 635Nm; Led Color:Red; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:2Ma; Forward Voltage:1.8V; Wavelength Typ:635Nm; Luminous Intensity:2.3Mcd; Viewing Angle:50°; Lens Shape:Round Rohs Compliant: Yes |Vcc/visual Communications Company 4300H1LC

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC