Dialight 550-0507F

550 Series Red Ø5 mm 60° 2 mcd Diffused 13 mA 7.5 V LED Circuit Board Indicator
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-0507F.

Master Electronics

Datasheet1 page18 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.06%

Alternate Parts

Price @ 1000
$ 0.56
$ 1.72
$ 1.72
Stock
22,552
7,087
7,087
Authorized Distributors
6
3
3
Illumination Color
Red
Red
Red
Lens Color
Red
Red
Red
Case/Package
-
-
-
Number of Pins
2
-
-
Luminous Intensity
2 mcd
2 mcd
2 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
5 V
5 V
5 V
Forward Current
7.5 mA
7.5 mA
7.5 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
655 nm
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dialight550-0505F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
Dialight550-1107F
LED CIRCUIT BOARD INDICATOR RT ANG 5MM SLOPED BACK STANDOFF LOW CURRENT RED 2MCD
CML 4300H1LC LED TH 5mm 1.8V 2mA Red Part of the VCC Family of Products
CML 4300F1LC LED TH T-1 3mm 1.8V 2mA 1.8mcd Red Part of the VCC Family of Products
CML 5650F1LC CBI 3mm 1POS Right Angle 1.8V Red LC Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 550-0507F provided by its distributors.

550 Series Red Ø5 mm 60° 2 mcd Diffused 13 mA 7.5 V LED Circuit Board Indicator
Dialight RedLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
INDICATOR LED PCB MOUNT RT ANG 5MM BULB SLOPED BACK STANDOFF RED 2MCD
LED Uni-Color Red 655nm 2-Pin Bulk
LED CBI R/A Sloped Back RED DIFFUSED 5 VOLT
LED Circuit Board Indicators RED DIFFUSED 5 VOLT
INDICATOR, LED PCB, 5MM, RED, 5V;
LED 5MM 5V RT ANGLE RED PC MNT
550-0507F, DIALIGHT CORPORATION
INDICATOR, LED PCB, 5MM, RED, 5V; LED Color:Red; Height:6.1mm; Width:6.1mm; No. of LEDs:1; Forward Current If:13mA; Forward Voltage:5V; LED Mounting:Through Hole; Luminous Intensity:2mcd; Viewing Angle:60°; Bulb Size:T-1 3/4 (5mm)

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5500507F