Broadcom HLMP-1503-D0002

Single Color LED, High Performance Green, Diffused, T-1, 3mm
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1503-D0002.

IHS

Datasheet13 pages9 years ago

Newark

Avago

Inventory History

3 month trend:
-3.55%

CAD Models

Download Broadcom HLMP-1503-D0002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1, 3mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°
Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole

Descriptions

Descriptions of Broadcom HLMP-1503-D0002 provided by its distributors.

Single Color LED, High Performance Green, Diffused, T-1, 3mm
LED Uni-Color Green 565nm 2-Pin T-1 T/R
Broadcom LED, HLMP, 3mm (T-1), 569 nm, 3 x 4.7mm
LED, Green, Through Hole, 10 mA, 2.1 V, 569 nm
LED [Avago] HLMP-1503-D0002 LED
LED Standard Lamp,3mm,GaP, Grn
Standard LEDs - Through Hole GaP Green
LAMP T1, ALLNGAP GREEN, TINTED DIFFUSED
LED Lamp; Bulb Size:T-1; Luminous Intensity:4.2mcd; Viewing Angle:60°; Forward Current:10mA; Forward Voltage:2.1V; LED Color:Green; Leaded Process Compatible:Yes; Operating Temperature Range:-20°C to +100°C; Reel Quantity:1800 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP1503D0002