Broadcom HLMP-1421

Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1421.

IHS

Datasheet13 pages9 years ago

Newark

DigiKey

element14

Inventory History

3 month trend:
-9.62%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Broadcom HLMP-1421 provided by its distributors.

Single Color LED, Yellow, Tinted Nondiffused, T-1, 3mm
LED Low-Power Uni-Color Yellow 583nm 2V 2-Pin T-1
T-1 (3mm) High Intensity LED Lamp
T-1 SINGLE COLOR LED YELLOW 3 mm
LED Standard Yellow Translucent 585nm, 15mcd
LED YELLOW CLEAR 3MM ROUND T/H
585nm 45¡ã 2V 10mA , , 3.18mm*3.18mm*6.35mm
LAMP T1, ALLNGAP YELLOW, TINTED NON DIFFUSED
Led, Yellow, T-1 (3Mm), 15Mcd, 585Nm; Led Color:Yellow; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:10Ma; Forward Voltage:2V; Wavelength Typ:585Nm; Luminous Intensity:15Mcd; Viewing Angle:45°; Lens Shape:Round |Broadcom HLMP-1421..

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP 1421
  • HLMP-1421.
  • HLMP-1421..
  • HLMP1421