Broadcom HLMP-1301-E0002

Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1301-E0002.

IHS

Datasheet13 pages9 years ago

Newark

Avago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+51.97%

CAD Models

Download Broadcom HLMP-1301-E0002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

SSL-LX3052ID RED LED, 627 NM T1 (3 MM) DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
KingbrightWP132XID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
KingbrightWP3A8ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of Broadcom HLMP-1301-E0002 provided by its distributors.

Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
LED RED DIFFUSED T-1 T/H / Red 626nm LED Indication - Discrete 1.9V Radial
LED Uni-Color Red 635nm 2-Pin T-1 T/R
LED Single Standard LED Red 626nm 25mA 2-Pin T-1
LED Standard Red Diffused 635nm, 3.4mcd
LED [Avago] HLMP-1301-E0002 LED
635nm 60¡ã 1.9V 10mA , , 3.43mm*3.43mm*6.35mm
LAMP T1, ALLNGAP RED, TINTED DIFFUSED
LED Lamp; Bulb Size:T-1; Luminous Intensity:3.4µcd; Viewing Angle:60°; Forward Current:10mA; Forward Voltage:1.9V; Color:High Efficiency Red; LED Color:High Efficiency Red; LED Gas Type:GaP; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP1301-E0002
  • HLMP1301E0002