Broadcom HLMP-0504

Single Color LED, High Performance Green, Tinted Diffused, 7.305mm
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-0504.

IHS

Datasheet11 pages9 years ago

Newark

Avago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+41.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED AMBER 20 MCD (TYP.) 20 MA 2.0 V (TYP.) 5 V 610 NM 110 DEG GAASP
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
Dialight521-9266F
LED Uni-Color Green 565nm 2-Pin Bulk
LED GREEN 9 MCD (TYP.) 20 MA 2.0 V (TYP.) 5 V 565 NM 110 GAP -55 C
Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
LED Uni-Color Green 2-Pin T-1 3/4 Ammo

Descriptions

Descriptions of Broadcom HLMP-0504 provided by its distributors.

Single Color LED, High Performance Green, Tinted Diffused, 7.305mm
Rectangle with Flat Top HLMP-0504 SINGLE COLOR LED Green LED Indication Discrete 7.62mm 3V 20mA 135mW
LED Lamp; Bulb Size:2.5mm x 7.6mm; Luminous Intensity:2.6µcd; Viewing Angle:100°; Forward Current:20mA; Forward Voltage:2.2V; Color:Green; LED Color:Green; LED Gas Type:GaP; Leaded Process Compatible:Yes; Lens Style:Rectangular ;RoHS Compliant: Yes
LED, RECT, GREEN; Bulb Size:2.5mm x 7.6mm; LED Colour:Green; Luminous Intensity:2.6mcd; Viewing Angle:100°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Rectangular; Wavelength Typ:565nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; Dominant Wavelength:569nm; External Depth:8mm; External Length / Height:2.54mm; External Width:7.49mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.2V; LED / Lamp Size:7.5 x 2.5mm; LED Colour Presentation:Tinted Diffused; LED Type:Standard; Lead Cross-section Depth:0.45mm; Lead Cross-section Width:0.45mm; Lead Length:29mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:5mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-20°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:25mA; Peak Wavelength:565nm; Voltage Vf Typ:2.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP0504