Broadcom HFBR-5963LZ

Fiber Optic Transceiver, 1308 nm, 3.3 V, 1.25 Gbps
$ 54.345
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-5963LZ.

IHS

Datasheet13 pages14 years ago

Avago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom HFBR-5963LZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

BroadcomAFBR-5903Z
TX/RX Optical Fiber 125MBd 10-Pin DIP With Connector / TXRX OPT FE MTRJ 2X5DIP
BroadcomAFBR-5905Z
TXRX OPT OC3 MTRJ SFF 2X5DIP / Transceiver Module General Purpose 1300nm 3.3V MTRJ Through Hole
BroadcomAFBR-5903EZ
TX/RX Optical Fiber 125MBd 10-Pin DIP With Connector

Descriptions

Descriptions of Broadcom HFBR-5963LZ provided by its distributors.

Fiber Optic Transceiver, 1308 nm, 3.3 V, 1.25 Gbps
125/155 MBd MMF Transceiver for Fast Ethernet/ATM/FDDI and SONET OC-3 2x5 RoHS Compliant
TX/RX Optical Fiber 10-Pin DIP With Connector
Multimode Transceiver; Applications:ATM, FDDI, Fast Ethernet and SONET OC-3/SDH STM-1; Supply Voltage:3.3V; Wavelength Typ:1300nm; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSCEIVER, SFF, MULTIMODE; Applications:ATM, FDDI, Fast Ethernet and SONET OC-3/SDH STM-1; Supply Voltage:3.3V; Wavelength Typ:1300nm; SVHC:No SVHC (15-Dec-2010); Connector Type:2 x 5 DIP LC; Data Rate Max:1250Mbps; Extinction Ratio dB:-27dB; Fall Time tf:0.6ns; Numerical Aperture NA:0.275; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Peak Optical Power:-14 dBm; Peak Wavelength:1308nm; RX / TX Standard:100Base-SX; Rise Time:0.6ns; Supply Voltage Max:3.63V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR5963LZ