Broadcom AFBR-5903EZ

TX/RX Optical Fiber 125MBd 10-Pin DIP With Connector
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AFBR-5903EZ.

IHS

Datasheet16 pages19 years ago

Components Direct

CAD Models

Download Broadcom AFBR-5903EZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-05-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

BroadcomAFBR-5905Z
TXRX OPT OC3 MTRJ SFF 2X5DIP / Transceiver Module General Purpose 1300nm 3.3V MTRJ Through Hole
BroadcomAFBR-5803AZ
1300nm Fiber Optic Transceiver Module, 100Mbps, 5V, Through Hole
BroadcomAFBR-5803Z
Fiber Optic Transceiver, Duplex SC Port, 1300 nm, 5 V, 100 Mbps

Descriptions

Descriptions of Broadcom AFBR-5903EZ provided by its distributors.

TX/RX Optical Fiber 125MBd 10-Pin DIP With Connector
125 MBd MMF Transceiver for Fast Ethernet (100Base-FX)/ATM/FDDI 2x5 Ext Shield RoHS Compliant
FDDI, FAST ETHERNET TRANSCEIVER IN 2 X 5 PACKAGE STYLE Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), MT-RJ Connector, Board/panel Mount
Fiber Optic Transceiver Module; Applications:Multimode Fiber Backbone Links, Multimode Fiber Wiring Closet to Desktop Links; Data Rate Max:0.1Gbps; Supply Voltage:3.3V; Wavelength Typ:1300nm; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFBR5903EZ