Broadcom AFBR-5903Z

TX/RX Optical Fiber 125MBd 10-Pin DIP With Connector / TXRX OPT FE MTRJ 2X5DIP
$ 62.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AFBR-5903Z.

IHS

Datasheet16 pages19 years ago

Factory Futures

Jameco (USA)

element14

Inventory History

3 month trend:
-1.67%

Supply Chain

Introduction Date2005-05-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BroadcomAFBR-5905Z
TXRX OPT OC3 MTRJ SFF 2X5DIP / Transceiver Module General Purpose 1300nm 3.3V MTRJ Through Hole
BroadcomAFBR-5803AZ
1300nm Fiber Optic Transceiver Module, 100Mbps, 5V, Through Hole
BroadcomAFBR-5803Z
Fiber Optic Transceiver, Duplex SC Port, 1300 nm, 5 V, 100 Mbps

Descriptions

Descriptions of Broadcom AFBR-5903Z provided by its distributors.

TX/RX Optical Fiber 125MBd 10-Pin DIP With Connector / TXRX OPT FE MTRJ 2X5DIP
Fiber Optic Transmitters, Receivers, Transceivers Transceiver
Fiber Optic Transceiver, 1300 nm, 3.3 V, 125 Mbps
125 MBd MMF Transceiver for Fast Ethernet (100Base-FX)/ATM/FDDI 2x5 RoHS Compliant
FDDI, FAST ETHERNET TRANSCEIVER IN 2 X 5 PACKAGE STYLE Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), MT-RJ Connector, Board/panel Mount
Fiber Optic Transceiver Module; Connector Type:MT-RJ; Data Rate Max:125Mbps; Leaded Process Compatible:Yes; Wavelength:1300nm ;RoHS Compliant: Yes
TRANSCEIVER, 2KM, MT-RJ; Applications:Multimode Fibre Backbone Links, Multimode Fibre Wiring Closet to Desktop Links; Data Rate Max:125Mbps; Supply Voltage:3.3VDC; Wavelength Typ:1300nm; SVHC:No SVHC (19-Dec-2011); Connector Type:MT - RJ; External Depth:49.56mm; External Length / Height:9.8mm; External Width:13.59mm; Fibre Type:Multimode Fibre; Lead Spacing:1.778mm; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Peak Wavelength:1300nm; Pin Format:2 × 5; Row Pitch:10.16mm; Supply Voltage Max:3.465VDC; Supply Voltage Min:3.135VDC

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFBR5903Z