Broadcom AFBR-5905Z

TXRX OPT OC3 MTRJ SFF 2X5DIP / Transceiver Module General Purpose 1300nm 3.3V MTRJ Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AFBR-5905Z.

Newark

Datasheet13 pages14 years ago
Datasheet16 pages20 years ago

element14

iiiC

Supply Chain

Introduction Date2005-05-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-30
LTD Date2021-12-31

Related Parts

BroadcomAFBR-5903Z
TX/RX Optical Fiber 125MBd 10-Pin DIP With Connector / TXRX OPT FE MTRJ 2X5DIP
BroadcomAFBR-5903EZ
TX/RX Optical Fiber 125MBd 10-Pin DIP With Connector
BroadcomAFBR-5903AZ
TX/RX Optical Fiber 125MBd 10-Pin DIP With Connector

Descriptions

Descriptions of Broadcom AFBR-5905Z provided by its distributors.

TXRX OPT OC3 MTRJ SFF 2X5DIP / Transceiver Module General Purpose 1300nm 3.3V MTRJ Through Hole
TX/RX Optical Fiber 155Mbps 10-Pin DIP With Connector
2 X 5 PACKAGE STYLE IN ATM MULTIMODE FIBER TRANSCEIVER Transceiver, 1270nm Min, 1380nm Max, 155Mbps(Tx), 155Mbps(Rx), MT-RJ Connector, Board/panel Mount
Fiber Optic Transceiver Module; Applications:Multimode Fiber ATM Backbone Links, Multimode Fiber ATM Wiring Closet to Desktop Links; Data Rate Max:0.1Gbps; Supply Voltage:3.3V; Wavelength Typ:1308nm; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSCEIVER, ATM, 2KM, MT-RJ, SFF; Applications:Multimode Fibre ATM Backbone Links, Multimode Fibre ATM Wiring Closet to Desktop Links; Data Rate Max:100Mbps; Supply Voltage:3.3VDC; Wavelength Typ:1308nm; SVHC:No SVHC (15-Dec-2010); Connector Type:MT - RJ; External Depth:49.56mm; External Length / Height:9.8mm; External Width:13.59mm; Fibre Type:Multimode Fibre; Lead Spacing:1.778mm; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Peak Wavelength:1300nm; Pin Format:2 × 5; Row Pitch:10.16mm; Supply Voltage Max:3.465VDC; Supply Voltage Min:3.135VDC

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFBR 5905Z
  • AFBR5905Z