Broadcom HFBR-2414TZ

Fiber Optic Transceiver 160MBd ST Through Hole
$ 19.587
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-2414TZ.

element14 APAC

Datasheet2 pages18 years ago

Newark

Farnell

Inventory History

3 month trend:
-4.98%

CAD Models

Download Broadcom HFBR-2414TZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

BroadcomHFBR-2412TCZ
RECEIVER FIBER OPTIC 5MBD TTL ST / Fiber Optic Receiver 5MBd -25.4dBm 4.75V ~ 5.25V 10 mA
BroadcomHFBR-2422Z
Optical Receiver for Industrial Applications with FC Port RoHS Compliant
BroadcomHFBR-1415TZ
Fiber Optic Transmitter, Miniature Link, ST Port, 820 nm, 2000 m, 100 mA, 1.84 V, 3.8 V
BroadcomHFBR-2406
Low Cost, Miniature Fiber Optic Receiver with SMA Port - Analog Output
Fiber optic receiver, Operating Temperature: -40°C - 85°C, DIP-8, RoHS
OptekOPF2412
Fiber Optic Receiver 5Mbd Rohs Compliant: Yes |Tt Electronics/optek Technology OPF2412

Descriptions

Descriptions of Broadcom HFBR-2414TZ provided by its distributors.

Fiber Optic Transceiver 160MBd ST Through Hole
RECEIVER, FIBRE OPTIC, ST; Data Rate Max:5Mbps; Data Transmission Distance:2000m; Wavelength Typ:820nm; SVHC:No SVHC (19-Dec-2011); Connector Type:ST
RECEIVER, 5MBPS, ST CONNECTOR; Data Rate Max:5Mbps; Data Transmission Distance:2000m; Wavelength Typ:820nm; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR2414TZ