Broadcom HFBR-1415TZ

Fiber Optic Transmitter, Miniature Link, ST Port, 820 nm, 2000 m, 100 mA, 1.84 V, 3.8 V
$ 21.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1415TZ.

IHS

Datasheet29 pages9 years ago

HQonline

Newark

Factory Futures

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Broadcom HFBR-1415TZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BroadcomHFBR-1402Z
XMITTER FIBER OPTIC STD PWR SMA / Fiber Optic Transmitter 820nm 1.7V 100 mA SMA
BroadcomHFBR-1412TZ
Broadcom HFBR Series Fiber Optic Transmitter, 160Mbit/s, ST Connector, Panel Mount
BroadcomHFBR-14E4Z
Optical Transmitter for Industrial Applications with SC Port Standard Power RoHS Compliant

Descriptions

Descriptions of Broadcom HFBR-1415TZ provided by its distributors.

Fiber Optic Transmitter, Miniature Link, ST Port, 820 nm, 2000 m, 100 mA, 1.84 V, 3.8 V
Broadcom fiber optic transmitter, HFBRseries, 160Mbit/s, STConnector, panel mount
Optical Transmitter for Industrial Applications with ST-Threaded Port High Power RoHS Compliant
Optical Transmitter; Applications:LAN, Modems and Multiplexers; Supply Voltage:5V; Wavelength Typ:820nm; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSMITTER, FIBRE OPTIC, ST; Fibre Optic Connector Type:ST; Data Transmission Distance:2000m; Wavelength Typ:820nm; SVHC:No SVHC (19-Dec-2011); Supply Voltage Max:2.09V; Supply Voltage Min:1.48V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR1415TZ