Broadcom HEDS-5500#I06

Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pins 512CPR
$ 42.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-5500#I06.

IHS

Datasheet13 pages14 years ago

Newark

Avago

Jameco

Inventory History

3 month trend:
-15.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optical Encoder Rotary Incremental Round 18oz-in Straight Digital Square Wave Through Hole PC Pins 512
Rotary Encoder, Optical, Incremental, 500 PPR, 0 Detents, Vertical, Without Push Switch
Rotary Encoder, Module, Optical, Incremental, 100 PPR, 0 Detents, Vertical, Without Push Switch

Descriptions

Descriptions of Broadcom HEDS-5500#I06 provided by its distributors.

Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pins 512CPR
Optical Encoder; Encoder Type:Optical; Encoder Resolution:512CPR; No. of Channels:2; Shaft Diameter:6.35mm; Series:HEDM-550x; Rotation Speed:30000rpm; Operating Temperature Range:-40 C to +100 C ;RoHS Compliant: Yes
ENCODER, 2CHANNEL, 512CPR, 1/4IN; Type:Optical Incremental Encoder; Resolution, PPR:512; Channels, No. of:2; Series:HEDS-5500; Speed, rotational:30000rpm; Rotational life, cycles:512; Diameter, shaft:6.35mm; Depth, external:18.3mm; Temperature, operating range:-40°C to +100°C; Length / Height, external:41.1mm; Temp, op. max:100°C; Temp, op. min:-40°C; Voltage, supply:5V; Width, external:30mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDS-5500#I06..
  • HEDS-5500-I06
  • HEDS-5500I06
  • HEDS5500 I06
  • HEDS5500#I06
  • HEDS5500I06