Broadcom HEDS-5540#I06

Optical Encoder Rotary Incremental Round 18oz-in Straight Digital Square Wave Through Hole PC Pins 512
$ 45.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-5540#I06.

IHS

Datasheet13 pages14 years ago

Newark

Avago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pins 512CPR
Rotary Encoder, Optical, Incremental, 500 PPR, 0 Detents, Vertical, Without Push Switch
Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pin 500CPR

Descriptions

Descriptions of Broadcom HEDS-5540#I06 provided by its distributors.

Optical Encoder Rotary Incremental Round 18oz-in Straight Digital Square Wave Through Hole PC Pins 512
Quick Assembly Two and Three Channel Optical Encoder
Optical Encoder 3 Channel, 512 CPR 1/4in, Metal CW
ENC OPTICAL QUAD VERT TERMNL PIN
Rotary Position Encoder, Single, 3 Channels
KIT EN, M CW, 3CH, 512CPR, 1/4IN
Optical Encoder; Encoder Type:Optical; Encoder Resolution:512CPR; No. of Channels:3; Shaft Diameter:6.35mm; Series:HEDM-554x; Rotation Speed:30000rpm; Operating Temperature Range:-40°C to +100°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
ENCODER, 3CHANNEL, 512CPR, 1/4IN; Type:Optical Incremental Encoder; Pulses Per Revolution Resolution:512; No. of Channels:3; Series:HEDS-5540; Rotational Speed:30000rpm; Shaft Diameter:6.35mm; External Depth:18.3mm; Operating Temperature Range:-40°C to +100°C; External Length / Height:41.1mm; Max Operating Temperature:100°C; Min Temperature Operating:-40°C; Supply Voltage:5V; Width, External:30mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDS-5540$I06
  • HEDS-5540-I06
  • HEDS5540I06