Broadcom HEDS-9100#C00

Rotary Encoder, Module, Optical, Incremental, 100 PPR, 0 Detents, Vertical, Without Push Switch
$ 21.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-9100#C00.

Avago

Datasheet9 pages9 years ago

Newark

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.19%

CAD Models

Download Broadcom HEDS-9100#C00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Broadcom HEDS-9100#C00 provided by its distributors.

Rotary Encoder, Module, Optical, Incremental, 100 PPR, 0 Detents, Vertical, Without Push Switch
ENCODER MODULE 2CH 100CPR / Optical Encoder Rotary Incremental Straight Digital Through Hole PC Pin 100CPR
Two Channel Optical Incremental Encoder Modules
Incremental Encoder; Encoder Type:Incremental; Encoder Resolution:100CPR; No. of Channels:2; Series:HEDS-9100; Operating Temperature Range:-40°C to +100°C; Leaded Process Compatible:Yes; Output Type:Square Wave Digital Pulse ;RoHS Compliant: Yes
ENCODER, 2CHANNEL, 11ROP, 100CPR; Type:Optical Incremental Encoder; Pulses Per Revolution Resolution:100; No. of Channels:2; Series:HEDS-9100; External Depth:11.7mm; Operating Temperature Range:-40°C to +100°C; External Length / Height:10.16mm; Max Frequency:100kHz; Max Operating Temperature:100°C; Min Temperature Operating:-40°C; Supply Voltage:5V; Voltage, Supply Max:5.5V; Voltage, Supply Min:4.5V; Width, External:26.67mm; Width, Slot:1.78mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDS-9100 C00
  • HEDS-9100#C00.
  • HEDS-9100#C00..
  • HEDS-9100$C00
  • HEDS-9100-C00
  • HEDS-9100C00
  • HEDS9100C00