Broadcom HEDS-5540#A11

Rotary Encoder, Optical, Incremental, 500 PPR, 0 Detents, Vertical, Without Push Switch
$ 49.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-5540#A11.

IHS

Datasheet13 pages14 years ago

Avago

Newark

Jameco

Farnell

Inventory History

3 month trend:
+15.38%

Supply Chain

Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rotary Encoder, Optical, Incremental, 500 PPR, 0 Detents, Vertical, Without Push Switch
Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pin 500CPR
Optical Encoder Rotary Incremental Straight Digital Square Wave Cable

Descriptions

Descriptions of Broadcom HEDS-5540#A11 provided by its distributors.

Rotary Encoder, Optical, Incremental, 500 PPR, 0 Detents, Vertical, Without Push Switch
ENCODER KIT 3CH 500CPR 4MM / Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pin 500CPR
BROADCOM LIMITED HEDS-5540#A11 Incremental Rotary Encoder, Optical, 3 Channel, 3000rpm, 500 Cycles
Quick Assembly Two and Three Channel Optical Encoder
ENCODER, ROTARY, 500PPR, 3CH; No. of Channels:3; Rotational Speed Max:30000rpm; Supply Voltage Range:4.5V to 5.5V; SVHC:No SVHC (19-Dec-2011); Encoder Resolution:500; External Depth:18.3mm; External Length / Height:41.1mm; External Width:30mm; No. of Pulses Per Revolution:500CPR; Operating Temperature Range:-40°C to +100°C; Pulse Output Count:500; Rotation Speed:30000rpm; Rotational Speed:30000rpm; Series:HEDS-55xx; Shaft Diameter:4mm; Slot Width:1.78mm; Supply Voltage:5V; Supply Voltage Max:5.5V; Type:Optical Incremental Encoder

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDS-5540 A11
  • HEDS-5540-A11
  • HEDS-5540A11
  • HEDS5540#A11
  • HEDS5540-A11
  • HEDS5540A11