Broadcom HCPL-M456-500E

Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC T/R
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-M456-500E.

Arrow Electronics

Datasheet14 pages14 years ago

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
+0.94%

CAD Models

Download Broadcom HCPL-M456-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 1.63
Stock
967,333
478,424
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
5
-
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
90 %
90 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
30 V
30 V
Output Current
15 mA
15 mA
Forward Voltage
-
1.5 V
Forward Current
25 mA
25 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ToshibaTLP109(E(O
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO
VishayTCMD1000
Optocoupler with transistor output; VISHAY; TCMD1000; 1; 35 V; 4; SOIC
VishayTCMT1105
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO T/R / OPTOISO 3.75KV OPEN COLL SO6-5
ToshibaTLP290(SE
X36 PB-F PHOTOCOUPLER SO4 BULK / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
California Eastern LaboratoriesPS9307L2-E3-AX
Optocoupler Drive Totem-Pole 1-CH 30V 1500V 6-Pin SPDIP SMD T/R

Descriptions

Descriptions of Broadcom HCPL-M456-500E provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC T/R
Digital Isolators; HCPL-M456-500E; BROADCOM; SOIC; 5; 1; Surface Mount
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Optocoupler, 1 Channel, SOIC, 5 Pins, 3.75 kV
OPTOCOUPLER, GATE DRIVE, 3.75KV, SOIC-5;
OptoCouplers & OptoIsolators 1MBd, 3750Vdc
OPTOISO 3.75KV OPN COLLECTOR 5SO
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:30V; Package/Case:5-SOIC; CTR Max:90%; CTR Min:44%; Common Mode Ratio:15000 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPLM456500E