Broadcom HCPL-J314-000E

Optocoupler Drive Push-Pull 1-CH 30V 1500V 8-Pin PDIP Tube
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-J314-000E.

element14 APAC

Datasheet16 pages18 years ago

iiiC

Farnell

Inventory History

3 month trend:
-5.88%

CAD Models

Download Broadcom HCPL-J314-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP351A(F)
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP
ToshibaTLP352(F)
200ns,200ns 1 15V~30V -40℃~+125℃ 3750V 20kV/us DC DIP-8 Optocouplers - Logic Output ROHS
Lite-OnLTV-3120
OPTOISO 5KV 1CH GATE DRIVER 8DIP / 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP
Vishay6N136
6N136 Series Single Channel 15 V 5300 Vrms Transistor Optocoupler - DIP-8
Vishay6N139
OPTOCOUPLER, HIGH SPEED, DIP-8, -55 C, 100 C, -1.8 MV/C (TYP.), 5.0 V (MIN)

Descriptions

Descriptions of Broadcom HCPL-J314-000E provided by its distributors.

Optocoupler Drive Push-Pull 1-CH 30V 1500V 8-Pin PDIP Tube
OPTOISO 3.75KV 1CH GATE DVR 8DIP
BROADCOM LIMITED HCPL-J314-000E OPTOCOUPLER, 0.4A, GATE DRIVE O/P
OptoCouplers & OptoIsolators 0.4A IGBT Gate Drive
0.6 AMP OUTPUT CURRENT IGBT GATE DRIVE OPTOCOUPLER Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Buffer or Inverter Based IGBT Driver
Broadcom IGBT ,MOSFET, , , 8, DIP
Optocoupler - Phototransistor Output
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Gate Drive; Input Current Max:12mA; Output Voltage Max:28.2V; Package/Case:8-DIP; Common Mode Ratio:10 kV/uS; Common Mode Voltage Vcm:1500V ;RoHS Compliant: Yes
OPTOCOUPLER, 0.4A, GATE DRIVE O/P; No. of Channels:1; Voltage, Isolation:3750V; Output Type:Gate Drive; Input Current:3mA; Voltage, Output Max:30V; Case Style:DIP-8; Operating Temperature Range:-40°C to +100°C; Approval Bodies:UL, CSA, VDE; CMR:15kV/µs; No. of Pins:8; Optocoupler Type:Gate Drive Output; Peak Output Current:0.4A; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Time, Propagation HL:0.7µs; Time, Propagation LH:0.7µs; Voltage, Vcc Max:30V; Voltage, Vcc Min:10V; Voltage, Vcm:1500V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPLJ314000E