Broadcom HCPL-817-00DE

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-817-00DE.

IHS

Datasheet9 pages9 years ago

element14 APAC

iiiC

Farnell

Newark

Inventory History

3 month trend:
-6.25%

CAD Models

Download Broadcom HCPL-817-00DE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.083
$ 0.083
Stock
1,811,469
527,135
527,135
Authorized Distributors
6
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
50 %
300 %
300 %
Rise Time
-
18 µs
18 µs
Fall Time
18 µs
18 µs
18 µs
Output Voltage
70 V
70 V
70 V
Output Current
-
-
-
Forward Voltage
1.4 V
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

VishayVO615A
OPTOISOLATR 5KV TRANSISTOR 4-DIP / Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
VishayTCET1110
Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayTCET1100
TCET1100 Series Single Channel 70V 5000 Vrms Phototransistor Optocoupler - DIP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
ISOCOM SFH617A-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 50 mA, DIP, 4 Pins
Transistor Output Optocoupler, 1-Element, 5300V Isolation

Descriptions

Descriptions of Broadcom HCPL-817-00DE provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube
BROADCOM LIMITED HCPL-817-00DE Transistor Output Optocoupler, 1 Channel, DIP, 4 Pins, 50 mA, 5 kV, 300 %
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:70V; Package/Case:4-DIP; Breakdown Voltage Max:70V; CTR Max:600%; CTR Min:300% ;RoHS Compliant: Yes
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA; Breakover Voltage Min:70V; Current If CTR:5mA; Current Transfer Ratio Max:600%; Current Transfer Ratio Min:300%; Fall Time tf:4000ns; Forward Voltage VF Max:1.4V; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor; Rise Time:3000ns; Voltage Vf Typ:1.2V
Channels = 1 / Collector-Emitter Voltage (VCEO) Max. V = 70 / Collector Current Max. mA = 50 / Isolation Voltage kV = 5 / Operating Temperature Max. °C = 100 / Current Transfer Ratio (CTR) Min. % = 300 / Current Transfer Ratio (CTR) Max. % = 600 / Operating Temperature Min. °C = -30 / Power Dissipation (Pd) mW = 200 / Forward Voltage (Vf) Max. V = 1.2 / Output Type = Transistor / Collector-Emitter Saturation Voltage Max. mV = 200 / Emitter−Collector Voltage (VECO) Max. V = 6 / Forward Current (If) Max. mA = 50 / Package Type = DIP-4 / Reverse Voltage (Vr) V = 6

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL817-00DE
  • HCPL81700DE