Broadcom HCPL-7860-000E

OPTOCOUPLER MOD SIGM-DELTA 8-DIP / OptoCoupler 5V 8-Pin PDIP Tube
$ 3.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7860-000E.

SHENGYU ELECTRONICS

Datasheet17 pages11 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-25.47%

CAD Models

Download Broadcom HCPL-7860-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
200ns,200ns 1 15V~30V -40℃~+125℃ 3750V 20kV/us DC DIP-8 Optocouplers - Logic Output ROHS
VishayK3022PG
OPTOCOUPLER, TRIAC, 5.3KV, DIP-6; Available until stocks are exhausted
VishayK3021PG
OPTOCOUPLER, TRIAC, 5.3KV, DIP-6; Available until stocks are exhausted
VishayK3011P
K3011P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
ToshibaTLP250(F)
Optocouplers with Logic Output; TOSHIBA; TLP250(F); DIP; Unidirectional; Through Hole; 1

Descriptions

Descriptions of Broadcom HCPL-7860-000E provided by its distributors.

OPTOCOUPLER MOD SIGM-DELTA 8-DIP / OptoCoupler 5V 8-Pin PDIP Tube
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Analog; Input Current Max:15mA; Output Voltage Max:4.9V; Package/Case:8-DIP; Bandwidth:18kHz; Common Mode Ratio (CMR):15000 ;RoHS Compliant: Yes
ISOLATED DELTA-SIGMA CONVERTER; No. of Channels:1; Voltage, Isolation:3750V; Output Type:Analog; Input Current:15mA; Voltage, Output Max:6V; Case Style:DIP-8; Operating Temperature Range:-40°C to +85°C; Lead Spacing:2.54mm; No. of Pins:8; Row Pitch:7.62mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Supply Max:5.5V; Frequency:10MHz; Linearity Error:0.14%; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; No. of Bits:12; Time, Conversion:200ns

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL7860-000E
  • HCPL7860000E