Vishay K3022PG

OPTOCOUPLER, TRIAC, 5.3KV, DIP-6; Available until stocks are exhausted
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay K3022PG.

IHS

Datasheet8 pages3 years ago
Datasheet8 pages0 years ago

Farnell

Newark

TME

element14 APAC

Inventory History

3 month trend:
-33.33%

CAD Models

Download Vishay K3022PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1992-04-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-06-30
LTD Date2023-12-31

Related Parts

VishayK3021PG
OPTOCOUPLER, TRIAC, 5.3KV, DIP-6; Available until stocks are exhausted
VishayK3020PG
Vishay Triac output type optocoupler, Through hole mounting, 6needle
VishayK3021P
K3021P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
Optocoupler Triac AC-OUT 1-CH 400V 5-Pin PDIP Magazine
Toshiba4N25SHORT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP

Descriptions

Descriptions of Vishay K3022PG provided by its distributors.

OPTOCOUPLER, TRIAC, 5.3KV, DIP-6; Available until stocks are exhausted
OptoCouplers & OptoIsolators Phototriac Output Non-Zero Crossing
DIP-6 OPTOTRIAC NZC IFT=10mA -e3
Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin DIL
OPTOCOUPLER, PHOTOTRIAC, 3750VRMS
Optocoupler; No. of Channels:1; Isolation Voltage:600Vrms; Optocoupler Output Type:Phototriac; Input Current Max:50mA; Output Voltage Max:400V; Package/Case:6-DIP; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric