Broadcom HCPL-7560-500E

IC Das/adc/dac Special 8-SMD
$ 4.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7560-500E.

SHENGYU ELECTRONICS

Datasheet18 pages18 years ago

iiiC

Newark

Inventory History

3 month trend:
-7.99%

Alternate Parts

Price @ 1000
$ 4.984
$ 5.298
Stock
59,566
82,793
Authorized Distributors
5
0
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Bits
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VO2601 Series Single Channel 5300 Vrms 50 mA Open Drain Optocoupler SMT-SMDIP-8
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation
Lite-On6N135S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD T/R
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP T/R

Descriptions

Descriptions of Broadcom HCPL-7560-500E provided by its distributors.

IC DAS/ADC/DAC SPECIAL 8-SMD
OptoCoupler 1-CH 8-Pin PDIP SMD T/R
Analog Circuit, 1 Func, PDSO8
IC SIGMA-DELTA MOD 8BIT 8SMD
ISOLATOR MODULATOR, T/R+LF
OPTOCOUPLER MODULE 8-SMD
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Analog; Input Current Max:20mA; Output Voltage Max:4.9V; Package/Case:8-SOIC; Common Mode Ratio:15000; Leaded Process Compatible:Yes; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL7560-500E