Broadcom HCPL-4100

BROADCOM LIMITED HCPL-4100 Transistor Output Optocoupler, 1 Channel, DIP, 8 Pins, 3.75 kV
$ 6.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-4100.

Newark

Datasheet12 pages15 years ago

iiiC

Avago

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.42%

CAD Models

Download Broadcom HCPL-4100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ToshibaTLP352(F)
200ns,200ns 1 15V~30V -40℃~+125℃ 3750V 20kV/us DC DIP-8 Optocouplers - Logic Output ROHS
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP2962(F)
Relay SSR 15mA 1.7V DC-IN 0.05A 6V DC-OUT 8-Pin DIP
VishayK3022PG
OPTOCOUPLER, TRIAC, 5.3KV, DIP-6; Available until stocks are exhausted
VishayK3021PG
OPTOCOUPLER, TRIAC, 5.3KV, DIP-6; Available until stocks are exhausted
VishayK3011P
K3011P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6

Descriptions

Descriptions of Broadcom HCPL-4100 provided by its distributors.

BROADCOM LIMITED HCPL-4100 Transistor Output Optocoupler, 1 Channel, DIP, 8 Pins, 3.75 kV
Optocoupler Logic-Out Open Collector Logic, Buffer-IN 1-CH 8-Pin PDIP
Avnet Japan
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 0.02MBps
Optocoupler, Transistor, 3.75Kv, Dip-8; No. Of Channels:1 Channel; Optocoupler Case Style:Dip; No. Of Pins:8Pins; Forward Current If Max:-; Isolation Voltage:3.75Kv; Ctr Min:-; Collector Emitter Voltage V(Br)Ceo:27V; Product Range:- Rohs Compliant: No |Broadcom HCPL-4100
OPTOCOUPLER, 20MA, LOOP O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Transistor; Input Current:250µA; Output Voltage:27V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Baud Rate:20000; CMR:10kV/µs; Operating Temperature Range:0°C to +70°C; Output Type:Transistor; Supply Voltage Max:20V; Supply Voltage Min:4.5V; Test Voltage:3000V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL 4100
  • HCPL4100