Broadcom HCPL-2730

Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin PDIP Tube
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2730.

IHS

Datasheet17 pages9 years ago

DigiKey

Avago

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.62%

CAD Models

Download Broadcom HCPL-2730 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.58
$ 1.882
Stock
1,127,020
117,874
Authorized Distributors
2
6
Case/Package
PDIP
DIP
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
300 %
300 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
7 V
100 mV
Output Current
-
-
Forward Voltage
1.7 V
1.7 V
Forward Current
12 mA
20 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP
ToshibaTLP2531(F)
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine
ToshibaTLP2630(F)
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Magazine
ToshibaTLP2530(F)
OPTOCOUPLER, TRANSISTOR, 2.5KV, DIP-8; Available until stocks are exhausted
VishayILD74
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
VishayILD621GB
Optocoupler, Transistor Output, 2 Channel, DIP, 8 Pins, 60 mA, 5.3 kV, 100 %

Descriptions

Descriptions of Broadcom HCPL-2730 provided by its distributors.

Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin PDIP Tube
8-DIP (0.300 7.62mm) 2 DC Active Optoisolator Transistor Output 2600% @ 1.6mA 3750Vrms 12mA 0C~70C
LOW INPUT CURRENT HIGH GAIN SPLIT DARLINGTON OPTOCOUPLER Logic IC Output Optocoupler, 1-Channel, 2-Element, 2500V Isolation

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL2730