Vishay ILD74

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILD74.

IHS

Datasheet9 pages3 years ago
Datasheet8 pages14 years ago

Upverter

Newark

element14 APAC

Verical

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay ILD74 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.432
Stock
29,633
61,890
Authorized Distributors
0
6
Case/Package
Axial
-
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
5300 Vrms
5300 Vrms
Current Transfer Ratio
12.5 %
12.5 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
20 V
-
Output Current
-
-
Forward Voltage
1.5 V
1.65 V
Forward Current
60 mA
50 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

VishayILD55
ILD55 Series Dual Channel 55 V 5300 Vrms Photodarlington Optocoupler - DIP-8
VishayILD1
ILD1 DC INPUT PHOTOTRANSISTOR OUTPUT DUAL OPTOCOUPLER, THROUGH HOLE, 8-PIN DIP
VishayILD615-3
ILD615 Series Dual Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-8
Diodes Inc.LTV-827
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-8
Lite-OnLTV-824
Optocoupler with transistor output; LITEON; LTV-824; 2; 35 V; 8; PDIP
Lite-OnLTV-825
Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP

Descriptions

Descriptions of Vishay ILD74 provided by its distributors.

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
ILD74 Series Dual Channel 20 V 5300 Vrms Phototransistor Optocoupler - DIP-8
Vishay ILD74 Optocoupler Phototransistor 2 Channel DIP8 5300Vrms
DUAL CHANNEL OPTOCOUPLER, PHOTOTRANSISTOR OUTPUT Transistor Output Optocoupler, 2-Element, 5300V Isolation
Optocoupler Collector-emitter breakdown voltage: 20 V Operating temperature: -55...100 °C Approvals: UL / CSA / VDE / FIMKO / BSI Package: DIL-8 Input forward current: 60 mA
OPTOCOUPLER, DUAL, TRANSISTOR O/P; No. of Channels:2; Voltage, Isolation:5300V; Output Type:Transistor; Input Current:60mA; Voltage, Output Max:20V; Case Style:DIP-8; Operating Temperature Range:-55°C to +100°C; Approval Bodies:UL; Collector-to-Emitter Breakdown Voltage:20V; Current, If AV:16mA; No. of Pins:8; Optocoupler Type:Transistor Output; Ratio, CTR Min:12.5%; Ratio, CTR Typ:12.5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILD 74
  • ILD74.
  • ILD74..
  • ILD74...