Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VO4661-X006

Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP
$ 1.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VO4661-X006.

IHS

Datasheet16 pages3 years ago

_legacy Avnet

Inventory History

3 month trend:
-55.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-07-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Diodes Inc.LTV-827
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-8
VishayILD74
ILD74 Series Dual Channel 20 V 5300 Vrms Phototransistor Optocoupler - DIP-8
VishayILD621GB
Optocoupler, Transistor Output, 2 Channel, DIP, 8 Pins, 60 mA, 5.3 kV, 100 %
VishayILD1
ILD1 DC INPUT PHOTOTRANSISTOR OUTPUT DUAL OPTOCOUPLER, THROUGH HOLE, 8-PIN DIP
Lite-OnLTV-824
Optocoupler with transistor output; LITEON; LTV-824; 2; 35 V; 8; PDIP
Lite-OnLTV-826
Lite-On Transistor Output Optocoupler, LTV-8x6 Series, Dual Channel, TH, 8-Pin, PDIP

Descriptions

Descriptions of Vishay VO4661-X006 provided by its distributors.

Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP
10MBd 2 DIP-8 Through hole mounting 9.91mm*6.81mm*3.81mm
DIP-8 CPLR DUAL 10MBD 15kV/us -e3
OPTOISO 5.3KV 2CH OPN DRAIN 8DIP
HS COUPLER DIP8 DUAL WIDE 10MBD
Optocoupler; No. of Channels:2; Isolation Voltage:5300Vrms; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:7V; Package/Case:8-WDIP; Common Mode Ratio:10000; Data Rate Max:10Mbps; Fall Time, tf:7ns ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VO4661X006