Broadcom HCPL-2411-000E

OPTOISO 2.5KV TRI-STATE 8DIP / Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP Tube
$ 4.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2411-000E.

IHS

Datasheet11 pages20 years ago

Future Electronics

Arrow Electronics

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ToshibaTLP352(F)
200ns,200ns 1 15V~30V -40℃~+125℃ 3750V 20kV/us DC DIP-8 Optocouplers - Logic Output ROHS
ToshibaTLP2200
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 2.5MBps
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
VishayVO2611
VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO2601
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps
Photodiode-Output Optocoupler,1-Channel,5.3Kv Isolation, dip |Vishay IL300-X016

Descriptions

Descriptions of Broadcom HCPL-2411-000E provided by its distributors.

OPTOISO 2.5KV TRI-STATE 8DIP / Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP Tube
20 M BAUD HIGH CMR LOGIC GATE OPTOCOUPLER Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 40MBps
OptoCouplers & OptoIsolators 20MBd, 3750Vrms
ISOLAT 2.5KVRMS 1CH UNIDIR 8DIP
AS6081 Certified Vendor, 1 Year Warranty
OPTOCOUPLER, LOGIC O/P; No. of Channels:1; Isolation Voltage:2.5kV; Optocoupler Output Type:Logic Gate; Input Current:8mA; Output Voltage:5.25V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA; Baud Rate:40000000; CMR:1000V/µs; Fall Time tf:33ns; Operating Temperature Range:0°C to +70°C; Output Enable:3 State; Output Type:Logic Gate; Output Voltage Max:10V; Rise Time:30ns; Voltage Vcm:1000V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL2411000E