Broadcom HCPL-2200-000E

Optocoupler Logic-Out Totem-Pole-OUT DC-IN 1-CH 8-Pin DIP Tube
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2200-000E.

element14 APAC

Datasheet13 pages18 years ago

DigiKey

iiiC

Inventory History

3 month trend:
-45.63%

CAD Models

Download Broadcom HCPL-2200-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ToshibaTLP2200
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 2.5MBps
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
200ns,200ns 1 15V~30V -40℃~+125℃ 3750V 20kV/us DC DIP-8 Optocouplers - Logic Output ROHS
Lite-On6N137M
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 15MBps
Photodiode-Output Optocoupler,1-Channel,5.3Kv Isolation, dip |Vishay IL300-X016
Lite-OnLTV-3120
OPTOISO 5KV 1CH GATE DRIVER 8DIP / 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP

Descriptions

Descriptions of Broadcom HCPL-2200-000E provided by its distributors.

Optocoupler Logic-Out Totem-Pole-OUT DC-IN 1-CH 8-Pin DIP Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 2.5MBps
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:5mA; Output Voltage Max:20V; Package/Case:8-DIP; Common Mode Ratio:2.5k; Data Rate Max:5Mbps; Forward Current:1.6mA ;RoHS Compliant: Yes
OPTOCOUPLER, SCHMITT TRIGGER O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:5mA; Output Voltage:20V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:VDE 0884, BS 415; Baud Rate:5000000; CMR:1000V/µs; Current Transfer Ratio Min:20%; Fall Time tf:15ns; Forward Current If(AV):1.6mA; Operating Temperature Range:0°C to +85°C; Output Type:Logic Gate; Rise Time:55ns; Supply Voltage:20V; Test Voltage:2500V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL2200-000E
  • HCPL2200000E