
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | HCPL-050L-500E | 8,750 | 1 | Cut Tape | ||||||||
| DigiKey | 516-HCPL-050L-500ECT-ND | 5,129 | 1 | Cut Tape | ||||||||
| Avnet | HCPL-050L-500E | 0 | 4500 | 6h | ||||||||
| element14 APAC | HCPL-050L-500E | 8,300 | 1 | Cut Tape | 17h | |||||||
| Farnell | HCPL-050L-500E | 8,300 | 1 | Cut Tape | 3h |
Download Broadcom HCPL-050L-500E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Broadcom HCPL-050L-500E provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names: