Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IL215AT

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
$ 0.263
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IL215AT.

IHS

Datasheet8 pages3 years ago

Newark

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-09-12
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

VishayIL211AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayIL213AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayIL223AT
IL223AT Series Single Channel 30V 4000 Vrms Phototransistor Optocoupler - SOIC-8
ToshibaTLP701A(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD Magazine

Descriptions

Descriptions of Vishay IL215AT provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
PHOTOTRANSISTOR SMALL OUTLINE SURFACE MOUNT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 3000V Isolation
OptoCouplers & OptoIsolators Phototransistor Out Single CTR >20%
OPTOISO 4KV TRANS W/BASE 8-SOIC
Optocoupler; No. of Channels:1; Isolation Voltage:3000Vrms; Optocoupler Output Type:Transistor; Input Current Max:1mA; Output Voltage Max:30V; Package/Case:8-SOIC; Leaded Process Compatible:Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric