Broadcom HCPL-0370

Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC Tube
$ 3.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0370.

Arrow Electronics

Datasheet14 pages16 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom HCPL-0370 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.269
$ 2.46
Stock
103,672
167,066
Authorized Distributors
2
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
20 µs
20 µs
Fall Time
-
-
Output Voltage
-
-
Output Current
-
-
Forward Voltage
-
-
Forward Current
50 mA
50 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

VishayIL206AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayIL217AT
Optocoupler, Transistor Output, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %
VishayIL207AT
Optocoupler with transistor output; VISHAY; IL207AT; 1; 70 V; 8; SOIC

Descriptions

Descriptions of Broadcom HCPL-0370 provided by its distributors.

Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC Tube
OPTOCOUPLER, TRANSISTOR, 3.75KV, SOIC-8
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
OptoCouplers & OptoIsolators 1Ch, 50mA, 275mW
Isolated Voltage/Current Detectors
OPTOISO 3.75KV DARLINGTON 8-SO

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0370