Broadcom HCNW2201-500E

Optocoupler, 1 Channel, 5 kV, 5 Mbaud, Surface Mount DIP, 8 Pins
$ 2.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCNW2201-500E.

IHS

Datasheet22 pages9 years ago

Farnell

HQonline

iiiC

Future Electronics

Inventory History

3 month trend:
-36.65%

Alternate Parts

Price @ 1000
$ 2.363
$ 2.491
$ 2.491
Stock
214,150
156,586
156,586
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
-
-
-
Rise Time
30 ns
30 ns
30 ns
Fall Time
7 ns
7 ns
7 ns
Output Voltage
20 V
20 V
20 V
Output Current
25 mA
25 mA
25 mA
Forward Voltage
-
1.5 V
1.5 V
Forward Current
10 mA
10 mA
10 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
ToshibaTLP715(F)
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SDIP SMD Magazine
ToshibaTLP718(F)
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SDIP SMD Magazine
ToshibaTLP700A(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD Magazine
VO2601 Series Single Channel 5300 Vrms 50 mA Open Drain Optocoupler SMT-SMDIP-8
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R

Descriptions

Descriptions of Broadcom HCNW2201-500E provided by its distributors.

Optocoupler, 1 Channel, 5 kV, 5 Mbaud, Surface Mount DIP, 8 Pins
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP W SMD T/R
Avnet Japan
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 5MBps
OPTOCOUPLER, DIGITAL, 5KV, SMDIP-8; No. of Channels: 1 Channel; Isolation Voltage: 5kV; Data Rate: 5Mbaud; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 8Pins; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:40mA; Output Voltage Max:20V; Package/Case:8-SOIC; Common Mode Ratio:1k; Data Rate Max:5Mbps; Forward Current:1.6mA ;RoHS Compliant: Yes
The H CPL-22XX, HCPL-02XX,and HCNW22XX are optically coupled logic gates. TheHCPL-22XX, and H CPL-02XX contain a Ga Asp LED while theHCNW22XX contains an Alga As LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic compatible waveforms, eliminat-ing the need for additional wave shaping. A superior internal shield on theHCPL-2211/12, HCPL-0211, CAUTION: It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Functional Diagram A 0.1 uF bypass capacitor must be connected between pins 5 and 8.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCNW-2201-500E
  • HCNW2201500E