Broadcom HCNW2201-300E

Optocoupler, Digital Output, 1 Channel, 5 kV, 5 Mbaud, Surface Mount DIP, 8 Pins
$ 2.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCNW2201-300E.

IHS

Datasheet22 pages9 years ago

element14 APAC

Farnell

HQonline

Inventory History

3 month trend:
+67.48%

CAD Models

Download Broadcom HCNW2201-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.585
$ 2.506
$ 2.506
Stock
124,365
258,851
258,851
Authorized Distributors
5
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
-
-
-
Rise Time
30 ns
30 ns
30 ns
Fall Time
7 ns
7 ns
7 ns
Output Voltage
20 V
20 V
20 V
Output Current
25 mA
25 mA
25 mA
Forward Voltage
1.5 V
-
-
Forward Current
10 mA
10 mA
10 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
ToshibaTLP715(F)
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SDIP SMD Magazine
ToshibaTLP718(F)
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SDIP SMD Magazine
ToshibaTLP700A(F)
Toshiba ICOutput type optocoupler, TLP 700series, surface mount, 6needle, SDIPencapsulation
VO2601 Series Single Channel 5300 Vrms 50 mA Open Drain Optocoupler SMT-SMDIP-8
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R

Descriptions

Descriptions of Broadcom HCNW2201-300E provided by its distributors.

Optocoupler, Digital Output, 1 Channel, 5 kV, 5 Mbaud, Surface Mount DIP, 8 Pins
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP W SMD Tube
Avnet Japan
Very High CMR, Wide VCC Logic Gate Optocoupler Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 5MBps
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:40mA; Output Voltage Max:20V; Package/Case:8-SOIC; Common Mode Ratio:1k; Data Rate Max:5Mbps; Forward Current:1.6mA ;RoHS Compliant: Yes
The H CPL-22XX, HCPL-02XX,and HCNW22XX are optically coupled logic gates. TheHCPL-22XX, and H CPL-02XX contain a Ga Asp LED while theHCNW22XX contains an Alga As LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic compatible waveforms, eliminat-ing the need for additional wave shaping. A superior internal shield on theHCPL-2211/12, HCPL-0211, CAUTION: It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Functional Diagram A 0.1 uF bypass capacitor must be connected between pins 5 and 8.
OPTOCOUPLER, SMD, SCHIMITT TRIGGER; No. of Channels:1; Voltage, Isolation:630V; Output Type:Schmitt Trigger; Input Current:1.6mA; Voltage, Output Max:20V; Case Style:SMD-8; Operating Temperature Range:-40°C to +85°C; Approval Bodies:CSA, IEC/EN/DIN EN 60747-5-2; Approval Category:UL Recognised; CMR:10000V/µs; Current, If AV:10mA; External Depth:9mm; External Length / Height:4mm; Lead Spacing:2.54mm; No. of Pins:8; Optocoupler Type:Schmitt Trigger; Output Current:25mA; Row Pitch:11mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, Fall:7ns; Time, Propagation HL:150ns; Time, Propagation LH:110ns; Time, Rise:30ns; Voltage, Supply Max:20V dc; Voltage, Supply Min:4.5V dc; Voltage, Withstand:3750V ac; Width, External:11.15mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCNW-2201-300E
  • HCNW2201300E