Broadcom HCNW139-300E

Optocoupler, Darlington Output, 1 Channel, Surface Mount DIP, 8 Pins, 20 mA, 5 kV, 400 %
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCNW139-300E.

IHS

Datasheet19 pages9 years ago

element14 APAC

Newark

Farnell

iiiC

Inventory History

3 month trend:
-15.24%

Alternate Parts

Price @ 1000
$ 1.14
$ 0.797
$ 0.797
Stock
183,465
184,302
184,302
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
DIP
DIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
400 %
300 %
300 %
Rise Time
-
35 µs
35 µs
Fall Time
-
10 µs
10 µs
Output Voltage
100 mV
-
-
Output Current
-
-
-
Forward Voltage
1.85 V
1.7 V
1.7 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
6N137 Series Single Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
ToshibaTLP700(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
ToshibaTLP705(F)
Optocoupler Drive Push-Pull 1-CH 20V 6-Pin SDIP SMD
Lite-OnLTV-733S
Optocoupler AC-IN 1-Channel Transistor With Base DC-Output 6-Pin PDIP SMD

Descriptions

Descriptions of Broadcom HCNW139-300E provided by its distributors.

Optocoupler, Darlington Output, 1 Channel, Surface Mount DIP, 8 Pins, 20 mA, 5 kV, 400 %
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP W SMD Tube
Avnet Japan
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Transistor; Input Current Max:40mA; Output Voltage Max:18V; Package/Case:8-SOIC; CTR Min:1500%; Data Rate Max:100Kbps; Forward Current:20mA ;RoHS Compliant: Yes
These high gain series couplers use a Light Emitting Diode and an integrated high gain photodetec-tor to provide extremely high current transfer ratio between input and output. Separate pins for the photo diode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO terminals may betied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to bemade.
OPTOCOUPLER, SMD, DARLINGTON O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Photodarlington; Input Current:12mA; Output Voltage:18V; Opto Case Style:SMD; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA, IEC / EN / DIN EN 60747-5-2; Approval Category:UL Recognised; CMR:1000V/µs; Current Ic Continuous a Max:0.5mA; Current If CTR:1.6mA; Current Transfer Ratio Min:500%; Current Transfer Ratio Typ:3000%; External Depth:9.0mm; External Length / Height:4.0mm; External Width:11.15mm; Lead Spacing:2.54mm; Nom Voltage Vol:0.1V; Operating Temperature Range:0°C to +70°C; Output Type:Photodarlington; Power Dissipation Pd:135mW; Power Dissipation Pd:135mW; Propagation Time H-L:0.2µs; Propagation Time L-H:2µs; Row Pitch:11.0mm; Supply Voltage Max:18VDC; Supply Voltage Min:4.5VDC; Termination Type:SMD; Voltage Vcc:18V; Withstand Voltage:3750VAC

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCNW139300E