Broadcom ASSR-V621-002E

Optocoupler Photvo 3.75KVRMS DIP
$ 2.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASSR-V621-002E.

IHS

Datasheet6 pages14 years ago

Avago

Arrow Electronics

Inventory History

3 month trend:
+55.58%

CAD Models

Download Broadcom ASSR-V621-002E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP
VishayILD621GB
Optocoupler, Transistor Output, 2 Channel, DIP, 8 Pins, 60 mA, 5.3 kV, 100 %
VishayILD615-4
OPTOCOUPLER, TRANSISTOR, 4.42KV, DIP-8; Available until stocks are exhausted Alternative available
Optocoupler with transistor output; TOSHIBA; TLP620-2(GB, F); 2; 55 V; 8; DIP
OPTOISOLATOR 5KV 2CH TRANS 8-DIP / Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
Transistor Output Optocoupler, 2-Element, 2500V Isolation

Descriptions

Descriptions of Broadcom ASSR-V621-002E provided by its distributors.

OPTOCOUPLER PHOTVO 3.75KVRMS DIP
DUAL CHANNEL PHOTOVOLTAIC MOSFET DRIVER Optoelectronic Device
Relay SSR 1000mA 1.7V 8-Pin PDIP Tube
OPTOISO 3.75KV 2CH PHVOLT 8DIP
SSR, 15UA, 6.5V, DIP8; Isolation Voltage:3.75kV; Forward Current If:30mA; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Current Rating:15µA; Load Voltage DC Max:6.5V; No. of Pins:8; Relay Case Style:DIP; Series:ASSR-V62X; Surge Current:300mA; Terminal Type:THT

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASSRV621002E