Toshiba TLP620-2(F)

OPTOISOLATOR 5KV 2CH TRANS 8-DIP / Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP620-2(F).

Farnell

Datasheet9 pages11 years ago

TME

iiiC

CAD Models

Download Toshiba TLP620-2(F) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-02-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-29
LTD Date2023-09-29

Related Parts

VishayILD621GB
Optocoupler, Transistor Output, 2 Channel, DIP, 8 Pins, 60 mA, 5.3 kV, 100 %
Diodes Inc.LTV-827
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-8
Lite-OnLTV-826
LTV Series Dual Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8
VishayILD620GB
ILD620GB AC INPUT PHOTOTRANSISTOR OUTPUT DUAL OPTOCOUPLER, THROUGH HOLE,8-PIN DIP
VishayILD621
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
Lite-OnLTV-824
Optocoupler with transistor output; LITEON; LTV-824; 2; 35 V; 8; PDIP

Descriptions

Descriptions of Toshiba TLP620-2(F) provided by its distributors.

OPTOISOLATOR 5KV 2CH TRANS 8-DIP / Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation
OPTOCOUPLER, DUAL, 5KV, TRANSTR O/P; No. of Channels: 2 Channel; Optocoupler Case Style: DIP; No. of Pins: 8Pins; Forward Current If Max: 50mA; Isolation Voltage: 5kV; CTR Min: 50%; Collector Emitter Voltage V(br)ceo: 55V; Prod
Optocoupler, Phototransistor, 5000V; Núm. De Canales:2; Tensión De Aislamiento:5Kv; Ctr Mín.:50%; Corriente Directa If Máx.:50Ma; Estilo De La Carcasa Del Optoacoplador:Dip; Núm. De Contactos:8; Tipo De Empaquetado:Individual |Toshiba TLP620-2(F)

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP620-2F
  • TLP620-2[F]
  • TLP6202F