Vishay ILD615-4

OPTOCOUPLER, TRANSISTOR, 4.42KV, DIP-8; Available until stocks are exhausted Alternative available
$ 0.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILD615-4.

IHS

Datasheet12 pages2 years ago
Datasheet12 pages13 years ago

Farnell

element14 APAC

element14

Burklin Elektronik

Inventory History

3 month trend:
-33.11%

CAD Models

Download Vishay ILD615-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-17
LTD Date2025-12-17

Related Parts

VishayILD615-3
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
VishayILD621
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
VishayILD621GB
Optocoupler, Transistor Output, 2 Channel, DIP, 8 Pins, 60 mA, 5.3 kV, 100 %
Lite-OnLTV-826
LTV Series Dual Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8
Lite-OnLTV-824
Optocoupler with transistor output; LITEON; LTV-824; 2; 35 V; 8; PDIP
Optocoupler with transistor output; TOSHIBA; TLP620-2(GB, F); 2; 55 V; 8; DIP

Descriptions

Descriptions of Vishay ILD615-4 provided by its distributors.

OPTOCOUPLER, TRANSISTOR, 4.42KV, DIP-8; Available until stocks are exhausted Alternative available
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
Transistor Output Optocoupler, 2-Element, 5300V Isolation
OPTOCOUPLER, PHOTOTRANSISTOR, 5300VRMS;; OPTOCOUPLER, PHOTOTRANSISTOR, 5300VRMS; No. of Channels:2; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:8; Input Current Max:60mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILD615-4..