
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 516-2365-5-ND | 419 | 1 | Tube | ||||||||
| Avnet | ASSR-1420-302E | 0 | 950 | 12h | ||||||||
| element14 APAC | ASSR-1420-302E | 0 | 800 | 22h | ||||||||
| Farnell | ASSR-1420-302E | 0 | 800 | 10h | ||||||||
| HQonline | RE0044322 | 3 | 1 | >1w |
Download datasheets and manufacturer documentation for Broadcom ASSR-1420-302E.
Download Broadcom ASSR-1420-302E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Broadcom ASSR-1420-302E provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ASSR-1420-302E.