Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse PAA132STR

SSR RELAY SPST-NO 600MA 0-60V / Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
$ 9.865
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PAA132STR.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

Master Electronics

Inventory History

3 month trend:
-1.49%

CAD Models

Download Littelfuse PAA132STR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.865
$ 8.86
$ 8.86
Stock
69,129
202,675
202,675
Authorized Distributors
6
6
6
Throw Configuration
DPST
DPST
DPST
Load Current
600 mA
600 mA
600 mA
Max Output Voltage
60 V
60 V
60 V
Max Input Voltage
-
-
-
On-State Resistance
1 Ω
1 Ω
1 Ω
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2021-11-04
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfusePAA132
SSR RELAY SPST-NO 600MA 0-60V / Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
LittelfusePAA132S
SSR RELAY SPST-NO 600MA 0-60V / Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 8-Pin PDIP SMT
Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC-OUT 8-Pin PDIP Tube
PanasonicAQW212A
AQW Photomos Series 0.5 A 60 V 2.5 Ohm SMT 2 Channel Solid State Relay - DIP-8
PanasonicAQW212EHA
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 8-Pin DIP SMD Tube

Descriptions

Descriptions of Littelfuse PAA132STR provided by its distributors.

SSR RELAY SPST-NO 600MA 0-60V / Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay SSR 50mA 1.4V DC-IN 0.6A 60V AC/DC-OUT 8-Pin PDIP SMD T/R
Lead Free AC DC ROHS3Compliant Active Solid State Relay 85C 800mW 1.2VDC 3.302mm
PAA132 Series Dual 1-Form-A 60 V 600 mA OptoMOS® Relay - SMD-8
Two Low Voltage 1-Form-A Optomos Reel/ T; |Littelfuse PAA132STR
AC,DC 1Ω 0V~60V 600mA 1.2V(DC) 900mV(DC)~1.4V(DC) 8-SMD SMD mount,glue mount 9.652mm*6.35mm*3.302mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN