Broadcom ACPL-C87B-500E

ROHS3Compliant EAR99 ACPL-C87 Tape & Reel (TR) op amp amplifier circuit 1.5nA 300muV 100kHz -40C~105C
$ 4.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-C87B-500E.

SHENGYU ELECTRONICS

Datasheet14 pages9 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
+18.25%

CAD Models

Download Broadcom ACPL-C87B-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.94
$ 7.359
Stock
296,458
462,301
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
10.5 mA
10.5 mA

Supply Chain

Country of OriginPhilippines
Introduction Date2012-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Analog DevicesMAX9919FASA+T
MAX9919 Series 5.5 V Rail to Rail Current Sense Operational Amplifier - SOIC-8
Analog DevicesMAX9920ASA+T
-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers
Analog DevicesMAX9918ASA+T
-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers
STMicroelectronicsTSH300IDT
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit 8-SOIC
STMicroelectronicsTSH340IDT
Video buffer, single supply, low input and output rail of 40mV/GND
STMicroelectronicsTS507IDT
TS507 Series 1.9 MHz 5.5 V Rail to Rail Operational Amplifier SMT - SOIC-8

Descriptions

Descriptions of Broadcom ACPL-C87B-500E provided by its distributors.

ROHS3Compliant EAR99 ACPL-C87 Tape & Reel (TR) op amp amplifier circuit 1.5nA 300muV 100kHz -40C~105C
10.5mA 100KHz 30mA 1 3V 5.5V 300¦ÌV 1.5nA 100KHz SOIC-8 5.85mm*6.81mm*3.38mm
Optically Isolated Amplifiers Precision Iso-Amp
IC OPAMP ISOLATION 100KHZ 8SO / OptoCoupler 1-CH 5V 8-Pin SO T/R
Special Purpose Amplifiers; ACPL-C87B-500E; BROADCOM; 8; SO; 4.5 V; 5.5 V
OPTICALLY AMPLIFIER, 100KHZ, 5KV, SSO;
Optocoupler Single 2V 8-Pin SSO T/R
SOP-8-6.8mm Digital Isolators ROHS

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM