STMicroelectronics TS507IDT

TS507 Series 1.9 MHz 5.5 V Rail to Rail Operational Amplifier SMT - SOIC-8
$ 0.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS507IDT.

IHS

Datasheet20 pages13 years ago

Future Electronics

Farnell

iiiC

Inventory History

3 month trend:
-0.81%

CAD Models

Download STMicroelectronics TS507IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-11-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS1871IDT
1.8V Input/Output Rail-to-Rail Low Power Operational Amplifiers
STMicroelectronicsTSV911IDT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, single
STMicroelectronicsTSV911AIYDT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
Op Amp Single Low Voltage Amplifier R-R I/P ±7.5V/15V Automotive 8-Pin SOIC N T/R
Texas InstrumentsTL026CPSR
Single, 16V differential high-frequency amplifier with AGC 8-SO 0 to 70

Descriptions

Descriptions of STMicroelectronics TS507IDT provided by its distributors.

TS507 Series 1.9 MHz 5.5 V Rail to Rail Operational Amplifier SMT - SOIC-8
High precision single supply rail to rail op-amp
Op Amp Single Precision Amplifier R-R I/O 5.5V 8-Pin SO N T/R
Operational Amplifier, 8 Func, 750uV Offset-Max, CMOS, PDSO1
Op Amp, 850μA, 600mV/μs, 12nV/rtHz@5V, 1.9MHz, 94dB, Rail-to-Rail, 128mA, 1-Ch, 2.7V-5.5V, 25μV, 8nA, SOIC-8, SMD, Adhesive Mount, 1.65mm H
OP AMP, R/R, SINGLE, 1.9MHZ, SO8; No. of Amplifiers:1; Op Amp Type:Precision; Gain, Bandwidth -3dB:1.9MHz; Slew Rate:0.6V/µs; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:507; I/O Type:Rail-to-Rail
Amplifier Type = Precision / Gain Bandwidth MHz = 1.9 / Slew Rate V/us = 0.6 / Input Offset Voltage uV = 25 / Input Bias Current nA = 8 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 94 / Power Supply Rejection Ratio (PSRR) dB = 91 / Voltage Gain dB = 131 / Input Voltage Noise Density nV/√Hz = 12 / Supply Current uA = 850 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.25 / Power Supply Type = Single / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics