Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX9920ASA+T

-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers

$ 2.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9920ASA+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

Farnell

Augswan

Inventory History

3 month trend:
-7.20%

CAD Models

Download Analog Devices MAX9920ASA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9920ASA+T.

Related Parts

Analog DevicesMAX9919FASA+T
MAX9919 Series 5.5 V Rail to Rail Current Sense Operational Amplifier - SOIC-8
Analog DevicesMAX9918ASA+T
-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers
Analog DevicesMAX9919NASA+T
MAX9919 Series 5.5V Rail to Rail Current Sense Operational Amplifier - SOIC-8
STMicroelectronicsTS507IDT
TS507 Series 1.9 MHz 5.5 V Rail to Rail Operational Amplifier SMT - SOIC-8
STMicroelectronicsTSC103IDT
200μA 600mV/μs 26mA 1 5.5V 500μV 10μA 700KHz SOIC-8 SMD mount,glue mount 1.65mm(height)
STMicroelectronicsTSH300IDT
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit 8-SOIC

Descriptions

Descriptions of Analog Devices MAX9920ASA+T provided by its distributors.

-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers
MAX9920 Series 5.5 V 230 KHz Precision Current-Sense Amplifier - SOIC-8EP
Current-Sense Amplifiers with Input Common Range that Extends Well Below Ground (-20V)
Ciiva
MCU 32-Bit MPC56xx e200z4d RISC 3072KB Flash 3.3V/5V 208-Pin LQFP T/R
Current Sense Amp Single 230kHz 4.5V to 5.5V 8-Pin SOIC EP T/R
1mA 1.5V/μs 86dB 44mA 1 5.5V 480μV 175μA 230KHz SOP SMD mount,glue mount
Operational Amplifier, 1 Func, 3500uV Offset-Max, BICMOS, PDSO8
CURRENT SENSE AMPLIFIER, 230KHZ, HSOIC-8
ROHS3Compliant MAX9920 Tape & Reel (TR) Active op amp buffer circuit 175muA 480muV 230kHz -40C~125C
IC CURRENT SENSE 1 CIRCUIT 8SOIC
ROHS COMPLIANT, MS-012, SOIC-8
SO-8 Current-Sensing Amplifiers ROHS
CURRENT SENSE AMP, 230KHZ, -40TO125DEG C; No. of Amplifiers:1 Amplifier; Input Bias Current:175µA; Amplifier Case Style:HSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:230kHz RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated