Broadcom ACPL-772L-000E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 25 Mbaud, DIP, 8 Pins
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-772L-000E.

Avago

Datasheet11 pages16 years ago
Datasheet10 pages15 years ago
Datasheet5 pages18 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-0.97%

CAD Models

Download Broadcom ACPL-772L-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ToshibaTLP352(F)
200ns,200ns 1 15V~30V -40℃~+125℃ 3750V 20kV/us DC DIP-8 Optocouplers - Logic Output ROHS
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Vishay6N136
6N136 Series Single Channel 15 V 5300 Vrms Transistor Optocoupler - DIP-8
VishayVO2611
VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO2601
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps
Toshiba6N136(F)
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP

Descriptions

Descriptions of Broadcom ACPL-772L-000E provided by its distributors.

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 25 Mbaud, DIP, 8 Pins
Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP Tube
Avnet Japan
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 25MBps
Optocoupler Collector-emitter breakdown voltage: 5.5 V Operating temperature: -40...105 °C Power supply: 3...5.5 V Approvals: UL / CSA / VDE Package: DIL-8 Data throughput: 25 MBd
OPTOCOUPLER, CMOS O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:6V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA and IEC / EN / DIN EN 60747-5-2 Approved, UL Recognised; Approval Category:IEC/EN/DIN EN 60747-5-2; CMR:10kV/µs; External Depth:7.62mm; External Length / Height:3.56mm; External Width:9.65mm; Fall Time tf:1ms; Lead Spacing:2.54mm; Logic Input Compatibility:+3.3V and +5V CMOS; Logic Output Compatibility:+3.3V and +5V CMOS; Multiple Data Rates:25MBd; Operating Temperature Range:-40°C to +105°C; Output Current:10mA; Output Type:Logic Gate; Output Voltage Max:6.5V; Power Dissipation Pd:150mW; Power Dissipation Pd:150mW; Rise Time:1ms; Row Pitch:7.62mm; Supply Voltage Max:5.5V; Supply Voltage Min:3V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL772L000E