
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ACPL-4800-000E | 700 | 358 | |||||||||
| DigiKey | 516-2619-5-ND | 2,150 | 1 | Tube | ||||||||
| Flip Electronics | ACPL-4800-000E | 700 | 2h | |||||||||
| TME | ACPL-4800-000E | 0 | 300 | 19h | ||||||||
| Conrad | 140004 | 7 | 13h |
Download datasheets and manufacturer documentation for Broadcom ACPL-4800-000E.
Download Broadcom ACPL-4800-000E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Broadcom ACPL-4800-000E provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ACPL-4800-000E.