Broadcom ACNW261L-000E

Optocoupler, Digital Output, 1 Channel, 5 kV, 10 Mbaud, DIP, 8 Pins
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACNW261L-000E.

Avago

Datasheet17 pages10 years ago
Datasheet16 pages13 years ago

Newark

Inventory History

3 month trend:
-58.90%

CAD Models

Download Broadcom ACNW261L-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2009-09-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ToshibaTLP2962(F)
Relay SSR 15mA 1.7V DC-IN 0.05A 6V DC-OUT 8-Pin DIP
VishayVO2611
VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO2601
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps
Vishay6N138
6N138 DC INPUT DARLINGTON OUTPUT OPTOCOUPLER, THROUGH HOLE, 8-PIN DIP
ToshibaTLP352(F)
200ns,200ns 1 15V~30V -40℃~+125℃ 3750V 20kV/us DC DIP-8 Optocouplers - Logic Output ROHS
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation

Descriptions

Descriptions of Broadcom ACNW261L-000E provided by its distributors.

Optocoupler, Digital Output, 1 Channel, 5 kV, 10 Mbaud, DIP, 8 Pins
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP W Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBps
OPTOCOUPLER, ULTRA LOW POWER, 10MBD; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:CMOS; Input Current:8mA; Output Voltage:7V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (20-Jun-2013)
Optocoupler Collector-emitter breakdown voltage: 10 V Operating temperature: -40...105 °C Power supply: 2.7...5.5 V Approvals: UL / CSA / IEC Package: DIL-8 Data throughput: 10 MBd Input off-state voltage: 5 V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACNW261L000E